JPY | USD
Favorite

MAX14662ETI+T 8 Circuit IC Switch 1:1 1Ohm 28-TQFN (4x4)
Price & Procurement
2,695 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 452.00000 ¥452
10 406.20000 ¥4,062
25 383.96000 ¥9,599
100 315.73000 ¥31,573
250 306.01200 ¥76,503

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14662ETI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥279.91320
  • Digi-Reel®  : MAX14662ETI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,695 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX14662ETI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,746 - Immediate
    450 - Factory Stock 
  • Unit Price: ¥422.00000

MAX14662ETI+T

Datasheet
Digi-Key Part Number MAX14662ETI+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14662ETI+T
Copy  
Description IC SWITCH SSR 1.6V SPST 28TQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

8 Circuit IC Switch 1:1 1Ohm 28-TQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 1Ohm
Channel-to-Channel Matching (ΔRon) 20mOhm
Voltage - Supply, Single (V+) 1.6V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35µs (Max), 5.5µs (Typ)
-3db Bandwidth 400MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 50nA
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (4x4)
Base Part Number MAX14662
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS63001DRCR

IC REG BCK BST 3.3V 1.6A 10VSON

Texas Instruments

¥253.00000 Details

MAX14662ETI+

IC SWITCH SSR 1.6V SPST 28TQFN

Maxim Integrated

¥422.00000 Details

ADG714BRUZ-REEL7

IC SWITCH OCTAL SPST 24TSSOP

Analog Devices Inc.

¥592.00000 Details

5037762010

CONN PLUG 20POS SMD GOLD

Molex

¥135.00000 Details

ADG715BRUZ-REEL7

IC SWITCH OCTAL SPST 24TSSOP

Analog Devices Inc.

¥700.00000 Details

LT3580EDD#TRPBF

IC REG MULTI CONFG ADJ 2A 8DFN

Linear Technology/Analog Devices

¥588.00000 Details
Additional Resources
Standard Package 1
Other Names MAX14662ETI+TCT