JPY | USD
Favorite

MAX14588ETE+T
Price & Procurement
4,979 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 526.00000 ¥526
10 416.20000 ¥4,162
25 379.52000 ¥9,488
100 330.55000 ¥33,055
250 318.30400 ¥79,576

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14588ETE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥298.40880
  • Digi-Reel®  : MAX14588ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,979 - Immediate
  • Unit Price: Digi-Reel®
  • Strip : MAX14588ETE+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX14588ETE+T

Datasheet
Digi-Key Part Number MAX14588ETE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14588ETE+T
Copy  
Description IC ADJ OV/OC PROTECTOR 16TQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
Voltage - Working 36V
Base Part Number MAX14588
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX14588ETE+TCT