JPY | USD
Favorite

MAX14572EUD+T
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 588.00000 ¥588
10 464.90000 ¥4,649
25 423.84000 ¥10,596
100 369.16000 ¥36,916
250 355.48800 ¥88,872

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14572EUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥333.26960
  • Digi-Reel®  : MAX14572EUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX14572EUD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,197 - Immediate
  • Unit Price: ¥612.00000

MAX14572EUD+T

Datasheet
Digi-Key Part Number MAX14572EUD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14572EUD+T
Copy  
Description IC ADJ OV/OC PROTECTOR 14TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 1
Applications General Purpose
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-TSSOP-EP
Voltage - Working 36V
Base Part Number MAX14572
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX14571EVKIT#

EVAL BOARD FOR MAX14571

Maxim Integrated

¥7,320.00000 Details
Additional Resources
Standard Package 1
Other Names MAX14572EUD+TCT