MAX13433EESD+T 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 647.00000 ¥647
10 580.30000 ¥5,803
25 548.60000 ¥13,715
100 475.44000 ¥47,544
250 451.06400 ¥112,766
500 404.73400 ¥202,367
1,000 365.72400 ¥365,724

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAX13433EESD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥365.72440
  • Cut Tape (CT)  : MAX13433EESD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥647.00000
  • Tube  : MAX13433EESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥662.00000

MAX13433EESD+T

Datasheet
Digi-Key Part Number MAX13433EESD+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX13433EESD+T
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX13433
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX13431EEUB+T

IC TRANSCEIVER HALF 1/1 10UMAX

Maxim Integrated

¥647.00000 Details

MAX13433EESD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

¥662.00000 Details

LTC3616IUDD#PBF

IC REG BUCK ADJUSTABLE 6A 24QFN

Analog Devices Inc.

¥1,263.00000 Details

TMS320C6746EZWTD4

IC DSP FIX/FLOAT POINT 361NFBGA

Texas Instruments

¥2,792.00000 Details

LTC3616IUDD#TRPBF

IC REG BUCK ADJUSTABLE 6A 24QFN

Analog Devices Inc.

¥1,278.00000 Details

0353621050

CONN HEADER VERT 10POS 2MM

Molex

¥88.00000 Details
Additional Resources
Standard Package 1
Other Names MAX13433EESD+TDKR