JPY | USD

MAX13433EESD+T 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
280 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 518.00000 ¥518.00
10 465.70000 ¥4,657.00
25 440.24000 ¥11,006.00
100 381.56000 ¥38,156.00
250 361.99200 ¥90,498.00
500 345.30600 ¥172,653.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX13433EESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,065 - Immediate
  • Unit Price: ¥406.00000
  • Tape & Reel (TR)  : MAX13433EESD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥345.30520
  • Digi-Reel®  : MAX13433EESD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 280 - Immediate
  • Unit Price: Digi-Reel®

MAX13433EESD+T

Datasheet
Digi-Key Part Number MAX13433EESD+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX13433EESD+T
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 15mV
Data Rate 16Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX13433
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX13431EEUB+T

IC TRANSCEIVER HALF 1/1 10UMAX

Maxim Integrated

¥518.00000 Details

MAX13433EESD+

IC TRANSCEIVER FULL 1/1 14SOIC

Maxim Integrated

¥406.00000 Details

0353621050

CONN HEADER VERT 10POS 2MM

Molex

¥85.00000 Details

MAX13433EETD+T

IC TRANSCEIVER FULL 1/1 14TDFN

Maxim Integrated

¥531.00000 Details

TMS320C6746EZWTD4

IC DSP FIX/FLOAT POINT 361NFBGA

Texas Instruments

¥2,798.00000 Details

SMLJ33CA

TVS DIODE 33VWM 53.3VC SMC

Bourns Inc.

¥145.00000 Details
Additional Resources
Standard Package 1
Other Names MAX13433EESD+TCT