JPY | USD

MAX11644EUA+T 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-µMAX
Price & Procurement
9,646 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 375.00000 ¥375
10 337.50000 ¥3,375
25 319.08000 ¥7,977
100 276.51000 ¥27,651
250 262.33200 ¥65,583
500 235.39000 ¥117,695
1,000 200.66200 ¥200,662

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX11644EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥200.66240
  • Digi-Reel®  : MAX11644EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,646 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX11644EUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: ¥264.00000

MAX11644EUA+T

Datasheet
Digi-Key Part Number MAX11644EUA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX11644EUA+T
Copy  
Description IC ADC 12BIT SAR 8UMAX
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-µMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 1, 2
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-µMAX
Mounting Type Surface Mount
Base Part Number MAX11644
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADS7866IDBVR

IC ADC 12BIT SAR SOT23-6

Texas Instruments

¥416.00000 Details

MAX11644EUA+

IC ADC 12BIT SAR 8UMAX

Maxim Integrated

¥264.00000 Details

MAX3394EEBL+T

IC TRNSLTR BIDIRECTIONAL 9UCSP

Maxim Integrated

¥416.00000 Details
Additional Resources
Standard Package 1
Other Names MAX11644EUA+TCT