JPY | USD
Favorite

DS7505U+ Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Price & Procurement
1,606 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333
10 298.60000 ¥2,986
25 282.24000 ¥7,056
100 244.63000 ¥24,463
500 208.24400 ¥104,122
1,000 201.70200 ¥201,702

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS7505U+T&R-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥177.00400

DS7505U+

Datasheet
Digi-Key Part Number DS7505U+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS7505U+
Copy  
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 1.7V ~ 3.7V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS7505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FL1200112

CRYSTAL 12MHZ 18PF SMD

Diodes Incorporated

¥80.00000 Details

M24128-DFMC6TG

IC EEPROM 128K I2C 1MHZ 8UFDFPN

STMicroelectronics

¥39.00000 Details

SIP32431DNP3-T1GE4

IC PWR SWITCH P-CHAN 1:1 4TDFN

Vishay Siliconix

¥64.00000 Details
Additional Resources
Standard Package 50