JPY | USD

DS4520E+TRL I/O Expander 9 I²C 400kHz 16-TSSOP
Price & Procurement
895 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318
10 286.30000 ¥2,863
25 270.64000 ¥6,766
100 234.54000 ¥23,454
250 225.52400 ¥56,381

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : DS4520E+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,111 - Immediate
  • Unit Price: ¥347.00000
  • Tape & Reel (TR)  : 175-DS4520E+TRLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥225.52300
  • Digi-Reel®  : 175-DS4520E+TRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 895 - Immediate
  • Unit Price: Digi-Reel®

DS4520E+TRL

Datasheet
Digi-Key Part Number 175-DS4520E+TRLCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS4520E+TRL
Copy  
Description IC I/O EXPANDER I2C 9B 16TSSOP
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

I/O Expander 9 I²C 400kHz 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of I/O 9
Interface I²C
Interrupt Output No
Features EEPROM, POR
Output Type Open Drain
Current - Output Source/Sink 12mA
Clock Frequency 400kHz
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DS4520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KAE01SGGT

SWITCH SLIDE DIP SPST 25MA 24V

E-Switch

¥120.00000 Details

S25FL128LAGMFI010

IC FLASH 128MBIT SPI/QUAD 8SOIC

Cypress Semiconductor Corp

¥355.00000 Details

DS4520E+

IC I/O EXPANDER I2C 9B 16TSSOP

Maxim Integrated

¥347.00000 Details

PCA9500BS,118

IC I/O EXPANDER I2C 8B 16HVQFN

NXP USA Inc.

¥244.00000 Details
Additional Resources
Standard Package 1
Other Names 175-DS4520E+TRLCT