JPY | USD

DS4510U-5+ Supervisor Open Drain or Open Collector 1 Channel 10-uMAX
Price & Procurement
1,862 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
10 249.00000 ¥2,490
25 235.40000 ¥5,885
100 204.01000 ¥20,401
250 193.54800 ¥48,387
500 179.35200 ¥89,676

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS4510U-5+T&R-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

DS4510U-5+

Datasheet
Digi-Key Part Number DS4510U-5+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS4510U-5+
Copy  
Description IC SUPERVISOR 1 CHANNEL 10UMAX
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 10-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 4.625V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number DS4510
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-TXO-2520-33-500-AN-TR

OSC TCXO 50.0MHZ 3.3V HCMOS SMD

ECS Inc.

¥392.00000 Details

TXB0108DQSR

IC TRNSLTR BIDIRECTIONAL 20USON

Texas Instruments

¥169.00000 Details
Additional Resources
Standard Package 50