DS3231M+ Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
302 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,065.00000 ¥1,065
10 962.30000 ¥9,623
25 917.56000 ¥22,939
100 796.70000 ¥79,670
250 760.89600 ¥190,224
500 693.75800 ¥346,879
1,000 671.37800 ¥671,378

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS3231M+TRLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥611.30700
  • Cut Tape (CT)  : DS3231M+TRLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥969.00000
  • Digi-Reel®  : DS3231M+TRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DS3231M+

Datasheet
Digi-Key Part Number DS3231M+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS3231M+
Copy  
Description IC RTC CLK/CALENDAR I2C 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3V ~ 5.5V
Voltage - Supply, Battery 2.3V ~ 5.5V
Current - Timekeeping (Max) 130µA ~ 200µA @ 3.63V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number DS3231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MAXREFDES130#

EV KIT AUTOMATION SHIELD

Maxim Integrated

¥19,664.00000 Details
You May Also Be Interested In

DS3231M+TRL

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

¥969.00000 Details

3013

ADAFRUIT DS3231 PRECISION RTC BR

Adafruit Industries LLC

¥1,643.00000 Details

MAX3486CSA+

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

¥700.00000 Details

BH32T-C-G

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

¥203.00000 Details

3080

BATTERY RETAINER COIN 12MM SMD

Keystone Electronics

¥82.00000 Details

DS3232MZ/V+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

¥1,015.00000 Details
Additional Resources
Standard Package 46
Other Names 90-3231M+N00