DS28EA00U+T&R Temperature Sensor Digital, Local -40°C ~ 85°C 11 b 8-uMAX-EP|8-uSOP-EP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 780.00000 ¥780
10 700.00000 ¥7,000
25 661.76000 ¥16,544
100 573.52000 ¥57,352
500 488.22400 ¥244,112
1,000 411.75500 ¥411,755

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS28EA00U+TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥391.16700
  • Cut Tape (CT)  : DS28EA00U+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥780.00000
  • Tube  : DS28EA00U+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥837.00000

DS28EA00U+T&R

Datasheet
Digi-Key Part Number DS28EA00U+DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS28EA00U+T&R
Copy  
Description SENSOR DIGITAL -40C-85C 8UMAX
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 85°C 11 b 8-uMAX-EP|8-uSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 85°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3V ~ 5.5V
Resolution 11 b
Features Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (-0.5°C, 2°C)
Test Condition -10°C ~ 85°C (<-10°C)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number DS28EA00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS28EA00U+

SENSOR DIGITAL -40C-85C 8UMAX

Maxim Integrated

¥837.00000 Details

MAX31826MUA+T

SENSOR DIGITAL -55C-125C 8UMAX

Maxim Integrated

¥638.00000 Details

DS1825U+

SENSOR DIGITAL -55C-125C 8UMAX

Maxim Integrated

¥834.00000 Details
Additional Resources
Standard Package 1
Other Names DS28EA00U+DKR