JPY | USD

DS2505P+T&R EPROM - OTP Memory IC 16Kb (16K x 1) 1-Wire® 15µs 6-TSOC
Price & Procurement
19,353 In Stock
Can ship immediately Factory Stock : 40
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 314.00000 ¥314.00
10 281.70000 ¥2,817.00
25 277.40000 ¥6,935.00
50 276.68000 ¥13,834.00
100 247.22000 ¥24,722.00
250 239.09600 ¥59,774.00
500 238.22600 ¥119,113.00
1,000 229.07700 ¥229,077.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS2505P+T&RTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 19,353 - Immediate
  • Unit Price: ¥230.20350
  • Cut Tape (CT)  : DS2505P+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,353 - Immediate
    40 - Factory Stock 
  • Unit Price: ¥315.00000
  • Tube  : DS2505P+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,926 - Immediate
  • Unit Price: ¥352.00000

DS2505P+T&R

Datasheet
Digi-Key Part Number DS2505P+T&RDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS2505P+T&R
Copy  
Description IC EPROM 16KBIT 1-WIRE 6TSOC
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

EPROM - OTP Memory IC 16Kb (16K x 1) 1-Wire® 15µs 6-TSOC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EPROM
Technology EPROM - OTP
Memory Size 16Kb (16K x 1)
Memory Interface 1-Wire®
Write Cycle Time - Word, Page -
Access Time 15µs
Voltage - Supply -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-TSOC
Base Part Number DS2505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS2505+T&R

IC EPROM 16KBIT 1-WIRE TO92-3

Maxim Integrated

¥320.00000 Details

NB3N502DR2G

IC MULTIPLIER CLOCK PLL 8-SOIC

ON Semiconductor

¥538.00000 Details
Additional Resources
Standard Package 1
Other Names DS2505P+T&RDKR