JPY | USD

DS2482X-101+T 1-Wire® Bridge, 1-Wire® to I²C I²C Interface 9-WLP (1.53x1.53)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 111.96480 ¥279,912

Submit a request for quotation on quantities greater than those displayed.

DS2482X-101+T

Datasheet
Digi-Key Part Number DS2482X-101+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS2482X-101+T
Copy  
Description IC MASTER I2C-1WIRE 1CH 9-WLP
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1-Wire® Bridge, 1-Wire® to I²C I²C Interface 9-WLP (1.53x1.53)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Protocol 1-Wire®
Function Bridge, 1-Wire® to I²C
Interface I²C
Standards -
Voltage - Supply 2.9V ~ 5.5V
Current - Supply 750µA
Operating Temperature -40°C ~ 85°C
Supplier Device Package 9-WLP (1.53x1.53)
Base Part Number DS2482
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCLAMP3311T.TCT

TVS DIODE 3.3VWM 8VC SLP1006P2T

Semtech Corporation

¥86.00000 Details

74AUP1G04FS3-7

IC INVERTER 1CH 1-INP 4X2DFN

Diodes Incorporated

¥43.00000 Details

SESD0402X1UN-0020-090

TVS DIODE 7VWM 9.2VC 0402/2DFN

Littelfuse Inc.

¥71.00000 Details

MAX30001CWV+T

IC BIOPOTENTIAL AFE 30WLP

Maxim Integrated

¥1,122.00000 Details

TPS7A0223PDQNR

IC REG LINEAR 2.3V 200MA 4X2SON

Texas Instruments

¥184.00000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

¥250.00000 Details
Additional Resources
Standard Package 2,500
Other Names DS2482X-101+T-ND
DS2482X-101+TTR