DS2480B+T&R 1/0 Driver RS232 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 764.00000 ¥764
10 686.80000 ¥6,868
25 649.28000 ¥16,232
100 562.72000 ¥56,272
250 533.86000 ¥133,465
500 479.03400 ¥239,517
1,000 432.86200 ¥432,862

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS2480B+T&RTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥432.86200
  • Cut Tape (CT)  : DS2480B+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥764.00000
  • Tube  : DS2480B+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥759.00000

DS2480B+T&R

Datasheet
Digi-Key Part Number DS2480B+T&RDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS2480B+T&R
Copy  
Description IC DRIVER 1/0 8SOIC
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

1/0 Driver RS232 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Driver
Protocol RS232
Number of Drivers/Receivers 1/0
Duplex -
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS2480
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-3340

UART 1-WIRE CLICK

MikroElektronika

¥2,591.00000 Details
You May Also Be Interested In

DS9503P+T&R

TVS DIODE 7.5VWM 6TSOC

Maxim Integrated

¥155.00000 Details

ACM1211-701-2PL-TL01

CMC 8A 2LN 700 OHM SMD

TDK Corporation

¥265.00000 Details

DS2482S-100+T&R

IC I2C TO 1WIRE BRIDGE 8SOIC

Maxim Integrated

¥240.00000 Details

LM319M/NOPB

IC COMPARATOR DUAL HI SPD 14SOIC

Texas Instruments

¥197.00000 Details

SN74LV1T34DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥61.00000 Details

AD9833BRMZ

IC DDS 25MHZ 10BIT 10MSOP

Analog Devices Inc.

¥1,254.00000 Details
Additional Resources
Standard Package 1
Other Names DS2480B+T&RDKR