DS1878T
Non-Stock

DS1878T

Digi-Key Part Number DS1878T-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1878T
Copy  
Description IC SFP CONTROLLER 28TQFN
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Obsolete
Type SFP+ Controller
Input Type Analog, Digital
Output Type Digital
Current - Supply 2.5mA
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number DS1878
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1