JPY | USD

DS1878T+
Price & Procurement
7,375 In Stock
Can ship immediately Factory Stock : 7,380
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 416.00000 ¥416.00
10 373.60000 ¥3,736.00
25 353.12000 ¥8,828.00
100 306.05000 ¥30,605.00
250 294.27600 ¥73,569.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1878T+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥269.16120
  • Cut Tape (CT)  : DS1878T+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,119 - Immediate
  • Unit Price: ¥380.00000
  • Digi-Reel®  : DS1878T+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,119 - Immediate
  • Unit Price: Digi-Reel®

DS1878T+

Datasheet
Digi-Key Part Number DS1878T+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1878T+
Copy  
Description IC CTLR SFP W/DGTL LDD RX 28TQFN
Copy  
Manufacturer Standard Lead Time 42 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type SFP+ Controller
Input Type Analog, Digital
Output Type Digital
Current - Supply 2.5mA
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number DS1878
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60