JPY | USD

Price & Procurement
10,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
2,500 267.84360 ¥669,609.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : DS1878T+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,119 - Immediate
  • Unit Price: ¥380.00000
  • Digi-Reel®  : DS1878T+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,119 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS1878T+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,375 - Immediate
    7,380 - Factory Stock 
  • Unit Price: ¥418.00000

DS1878T+T

Datasheet
Digi-Key Part Number DS1878T+TTR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1878T+T
Copy  
Description IC CTLR SFP W/DGTL LDD RX 28TQFN
Copy  
Manufacturer Standard Lead Time 42 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type SFP+ Controller
Input Type Analog, Digital
Output Type Digital
Current - Supply 2.5mA
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number DS1878
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names DS1878T+T-ND
DS1878T+TTR