Price & Procurement
7,619 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 378.00000 ¥378
10 340.00000 ¥3,400
25 321.40000 ¥8,035
100 278.56000 ¥27,856
250 267.84400 ¥66,961

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS1878T+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥267.84360
  • Cut Tape (CT)  : DS1878T+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,619 - Immediate
  • Unit Price: ¥378.00000
  • Tube  : DS1878T+-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,375 - Immediate
    7,380 - Factory Stock 
  • Unit Price: ¥416.00000

DS1878T+T

Datasheet
Digi-Key Part Number DS1878T+TDKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1878T+T
Copy  
Description IC CTLR SFP W/DGTL LDD RX 28TQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Type SFP+ Controller
Input Type Analog, Digital
Output Type Digital
Current - Supply 2.5mA
Operating Temperature -40°C ~ 95°C
Mounting Type Surface Mount
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number DS1878
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DS1878T+TDKR