DS1834AS+ Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Price & Procurement
2,114 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 297.00000 ¥297
10 266.90000 ¥2,669
25 251.84000 ¥6,296
100 214.57000 ¥21,457
250 201.47200 ¥50,368
500 176.28600 ¥88,143
1,000 172.68900 ¥172,689

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1834AS+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥174.45080
  • Cut Tape (CT)  : DS1834AS+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,549 - Immediate
  • Unit Price: ¥301.00000
  • Digi-Reel®  : DS1834AS+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,549 - Immediate
  • Unit Price: Digi-Reel®

DS1834AS+

Datasheet
Digi-Key Part Number DS1834AS+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1834AS+
Copy  
Description IC SUPERVISOR 2 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging Tube 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Voltage - Threshold 3.3V, 5V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1834
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0670688000

CONN RCPT USB2.0 TYPEB 4POS R/A

Molex

¥134.00000 Details

MFU0805FF03000P100

FUSE BOARD MOUNT 3A 32VDC 0805

Vishay Beyschlag/Draloric/BC Components

¥61.00000 Details

PVG612SPBF

SSR RELAY SPST-NO 1A 0-60V

Infineon Technologies

¥933.00000 Details

MAX1983EUT+T

IC REG LIN POS ADJ 300MA SOT23-6

Maxim Integrated

¥244.00000 Details

MAX1510ETB+T

IC REG CONV DDR 1OUT 10TDFN

Maxim Integrated

¥601.00000 Details

1060597400

CONN COUPLER RCPT LC-LC DUPLEX

Molex

¥5,952.00000 Details
Additional Resources
Standard Package 100