JPY | USD

DS1834AS+T&R Supervisor Open Drain or Open Collector 2 Channel 8-SOIC
Price & Procurement
4,549 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301.00
10 269.70000 ¥2,697.00
25 254.40000 ¥6,360.00
100 216.75000 ¥21,675.00
250 203.52400 ¥50,881.00
500 178.08600 ¥89,043.00
1,000 174.45100 ¥174,451.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DS1834AS+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥175.30880
  • Cut Tape (CT)  : DS1834AS+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,549 - Immediate
  • Unit Price: ¥302.00000
  • Tube  : DS1834AS+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,114 - Immediate
  • Unit Price: ¥299.00000

DS1834AS+T&R

Datasheet
Digi-Key Part Number DS1834AS+DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1834AS+T&R
Copy  
Description IC SUPERVISOR 2 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging Digi-Reel® 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Voltage - Threshold 3.3V, 5V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1834
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

USB4715T/Y9X

IC USB HUB CONTROLLER 48VQFN

Microchip Technology

¥489.00000 Details

LTC6993CS6-1#TRMPBF

IC MULTIVIBRATOR 11NS TSOT23-6

Analog Devices Inc.

¥439.00000 Details

LM358AM/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

¥146.00000 Details

FT230XS-R

IC USB SERIAL BASIC UART 16SSOP

FTDI, Future Technology Devices International Ltd

¥253.00000 Details

LTC6995CS6-1#TRMPBF

IC OSC SILICON PROG TSOT23-6

Analog Devices Inc.

¥442.00000 Details

SN74AHC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

¥41.00000 Details
Additional Resources
Standard Package 1
Other Names DS1834AS+DKR