DS1822Z+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 417.00000 ¥417
10 375.00000 ¥3,750
25 354.44000 ¥8,861
100 307.20000 ¥30,720
500 261.50800 ¥130,754
1,000 232.80100 ¥232,801

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : DS1822Z+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,448 - Immediate
  • Unit Price: ¥536.00000
  • Tape & Reel (TR)  : DS1822Z+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥232.80080
  • Cut Tape (CT)  : DS1822Z+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥417.00000

DS1822Z+T&R

Datasheet
Digi-Key Part Number DS1822Z+DKR-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1822Z+T&R
Copy  
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3V ~ 5.5V
Resolution 11 b
Features Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1822
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1822Z+

SENSOR DIGITAL -55C-125C 8SOIC

Maxim Integrated

¥536.00000 Details

DS2431P+T&R

IC EEPROM 1KBIT 1-WIRE 6TSOC

Maxim Integrated

¥152.00000 Details

SMAJ5.0CA

TVS DIODE 5VWM 9.2VC DO214AC

Littelfuse Inc.

¥51.00000 Details

3-647166-4

CONN HEADER SMD 4POS 2.54MM

TE Connectivity AMP Connectors

¥254.00000 Details

0877131001

CONN SATA RCPT 22POS SLD SMD

Molex

¥408.00000 Details

GRPB081VWCN-RC

CONN HEADER R/A 8POS 1.27MM

Sullins Connector Solutions

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names DS1822Z+DKR