JPY | USD
Favorite

DS1804Z-050+ Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Price & Procurement
2,159 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 347.00000 ¥347
10 311.80000 ¥3,118
25 294.72000 ¥7,368
100 242.33000 ¥24,233
250 222.23600 ¥55,559

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1804Z-050+T&R-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥192.21720

DS1804Z-050+

Datasheet
Digi-Key Part Number DS1804Z-050+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1804Z-050+
Copy  
Description IC DGTL POT 50KOHM 100TAP 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 100
Resistance (Ohms) 50k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 750ppm/°C
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 400
Base Part Number DS1804
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100