JPY | USD

DS1342U+ Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
139 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 354.00000 ¥354.00
10 317.80000 ¥3,178.00
25 300.40000 ¥7,510.00
100 260.34000 ¥26,034.00
250 246.98400 ¥61,746.00
500 221.61800 ¥110,809.00
1,000 209.69300 ¥209,693.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1342U+T&RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥184.16300
  • Cut Tape (CT)  : DS1342U+T&RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥310.00000
  • Digi-Reel®  : DS1342U+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

DS1342U+

Datasheet
Digi-Key Part Number DS1342U+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1342U+
Copy  
Description IC RTC CLK/CALENDAR I2C 8-USOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.6µA ~ 0.7µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX-EP|8-uSOP-EP
Base Part Number DS1342
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCF8523T/1,118

IC RTC CLK/CALENDAR I2C 8-SOIC

NXP USA Inc.

¥172.00000 Details

DS1340U-33+

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

¥460.00000 Details

M41T83SMY6F

IC RTC CLK/CALENDAR I2C 18-SOX

STMicroelectronics

¥557.00000 Details

DS1338C-3#

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

¥744.00000 Details

DS3231M+

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

¥961.00000 Details

AB-RTCMC-32.768KHZ-AIGZ-S7-T

IC RTC CLK/CALENDAR I2C 8-CLCC

Abracon LLC

¥750.00000 Details
Additional Resources
Standard Package 50