JPY | USD
Favorite

DS1339AU+T Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
3,794 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 408.00000 ¥408
10 367.20000 ¥3,672
25 347.12000 ¥8,678
100 300.84000 ¥30,084
250 285.40800 ¥71,352
500 256.09600 ¥128,048
1,000 215.98500 ¥215,985

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : DS1339AU+-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,277 - Immediate
  • Unit Price: ¥458.00000
  • Tape & Reel (TR)  : DS1339AU+TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥200.05567
  • Digi-Reel®  : DS1339AU+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,794 - Immediate
  • Unit Price: Digi-Reel®

DS1339AU+T

Datasheet
Digi-Key Part Number DS1339AU+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1339AU+T
Copy  
Description IC RTC CLK/CALENDAR I2C 8-USOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.71V ~ 5.5V
Voltage - Supply, Battery 1.3V ~ 3.7V
Current - Timekeeping (Max) 200µA @ 1.71V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1339
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DS1339AU+

IC RTC CLK/CALENDAR I2C 8-USOP

Maxim Integrated

¥458.00000 Details
Additional Resources
Standard Package 1
Other Names DS1339AU+TCT