DS1233AZ-10+ Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Price & Procurement
1,658 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 297.00000 ¥297
10 266.90000 ¥2,669
25 251.84000 ¥6,296
100 214.57000 ¥21,457
250 201.47200 ¥50,368
500 176.28600 ¥88,143
1,000 172.68900 ¥172,689

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1233AZ-10+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ¥146.25680
  • Cut Tape (CT)  : DS1233AZ-10+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,323 - Immediate
  • Unit Price: ¥251.00000
  • Digi-Reel®  : DS1233AZ-10+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,323 - Immediate
  • Unit Price: Digi-Reel®

DS1233AZ-10+

Datasheet
Digi-Key Part Number DS1233AZ-10+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS1233AZ-10+
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT223-3
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-223-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series EconoReset
Packaging Tube 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.88V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 250ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number DS1233
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 75