JPY | USD
Favorite

DS1080LU+T
Price & Procurement
3,578 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 309.00000 ¥309
10 276.90000 ¥2,769
25 261.84000 ¥6,546
100 226.91000 ¥22,691
250 215.26400 ¥53,816
500 193.15800 ¥96,579
1,000 168.07600 ¥168,076

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1080LU+TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥155.05000
  • Digi-Reel®  : DS1080LU+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,578 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS1080LU+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,547 - Immediate
  • Unit Price: ¥295.00000

DS1080LU+T

Datasheet
Digi-Key Part Number DS1080LU+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1080LU+T
Copy  
Description IC CRYSTAL MULT SS 8-USOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Crystal Multiplier, Spread Spectrum Clock Generator
PLL Yes
Input Clock, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 134MHz
Divider/Multiplier No/Yes
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number DS1080L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

574MLFT

IC CLOCK ZDB 1:4 160MHZ 8SOIC

Renesas Electronics America Inc.

¥588.00000 Details

HMC1031MS8ETR

IC CLOCK GEN INT-N PLL 8-MS8E

Analog Devices Inc.

¥1,749.00000 Details

CDCE913PWR

IC PROG PLL VCXO CLK SYN 14TSSOP

Texas Instruments

¥427.00000 Details

SI5351A-B-GTR

IC CLK GENERATOR 200MHZ 10MSOP

Silicon Labs

¥105.00000 Details

LMX2433SLEX/NOPB

IC FREQ SYNTH DUAL 20LAMUCSP

Texas Instruments

¥403.00000 Details

DS1080LU+

IC CRYSTAL MULT SS 8-USOP

Maxim Integrated

¥295.00000 Details
Additional Resources
Standard Package 1
Other Names DS1080LU+TCT