DG408CUE+ 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Price & Procurement
73 In Stock
Can ship immediately Factory Stock : 96
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 623.00000 ¥623
10 562.10000 ¥5,621
25 540.96000 ¥13,524

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DG408CUE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥540.97360

DG408CUE+

Datasheet
Digi-Key Part Number DG408CUE+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DG408CUE+
Copy  
Description IC MULTIPLEXER 8X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1 Circuit IC Switch 8:1 100Ohm 16-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 1.5Ohm
Voltage - Supply, Single (V+) 5V ~ 30V
Voltage - Supply, Dual (V±) ±5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 3pF, 26pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DG408
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG5408BRUZ-REEL7

IC MULTIPLEXER 8X1 16TSSOP

Analog Devices Inc.

¥759.00000 Details

DG408DVZ-T

IC MULTIPLEXER 8X1 16TSSOP

Renesas Electronics America Inc

¥338.00000 Details

DG408DQ-E3

IC MUX CMOS ANG DUAL 8CH 16TSSOP

Vishay Siliconix

¥445.00000 Details

ADG5408BRUZ

IC MULTIPLEXER 8X1 16TSSOP

Analog Devices Inc.

¥759.00000 Details
Additional Resources
Standard Package 96