Price & Procurement
7 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 348.00000 ¥348
10 288.60000 ¥2,886
25 266.36000 ¥6,659
50 250.28000 ¥12,514
100 234.79000 ¥23,479
500 203.53600 ¥101,768

Submit a request for quotation on quantities greater than those displayed.

PT-2736FWQ

Datasheet
Digi-Key Part Number 458-1379-ND
Copy  
Manufacturer

Mallory Sonalert Products Inc.

Copy  
Manufacturer Part Number PT-2736FWQ
Copy  
Description BUZZER PIEZO 12V 30MM FLANGE
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo (with Feedback) 12V 8mA 3.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series PT
Packaging Bulk 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 28V
Frequency 3.5kHz
Technology Piezo (with Feedback)
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 90dB @ 12V, 30cm
Current - Supply 8mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Panel Mount, Flange
Termination Wire Leads
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 0.402" (10.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AST1575BMATRQ

BUZZER PIEZO 7V 14.8X14.8MM SMD

Mallory Sonalert Products Inc.

¥287.00000 Details

SMT-0830-T-HT-R

BUZZER MAGNETIC 3.6V 8.5X8.5 SMD

PUI Audio, Inc.

¥147.00000 Details

PB-3025NL

BUZZER PIEZO 12V 29.5MM FLANGE

Soberton Inc.

¥513.00000 Details

AST0940MCTRQ

BUZZER PIEZO 3V 9X9MM SMD

Mallory Sonalert Products Inc.

¥256.00000 Details
Additional Resources
Standard Package 1
Other Names 458-1379
PT-2736FWQ-ND