JPY | USD

FL1P-6QW-2-B3V LED Panel Indicator Blue 35° 3V 15mA Wire Leads - 7.3" (185.42mm)
Price & Procurement
520 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 449.00000 ¥449.00
10 317.20000 ¥3,172.00
100 259.76000 ¥25,976.00
500 218.98800 ¥109,494.00
1,000 213.71700 ¥213,717.00

Submit a request for quotation on quantities greater than those displayed.

FL1P-6QW-2-B3V

Datasheet
Digi-Key Part Number 458-1979-ND
Copy  
Manufacturer

Mallory Sonalert Products Inc.

Copy  
Manufacturer Part Number FL1P-6QW-2-B3V
Copy  
Description LED BLU 6MM SNAP 3VAC/DC STK
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

LED Panel Indicator Blue 35° 3V 15mA Wire Leads - 7.3" (185.42mm)

Copy  
Customer Reference
Documents & Media
Datasheets FL1P-6QW-2 Drawing
Environmental Information Mallory RoHS3 Cert
Featured Product LED Panel Indicators and Lights
HTML Datasheet FL1P-6QW-2 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series FL1P
Packaging Bulk 
Part Status Active
Type LED
Lamp Color Blue
Lens Color Blue
Lens Transparency -
Ratings AC/DC
Voltage 3V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.24" (6.00mm)
Lens Size 7.40mm Dia
Lens Style Round with Domed Top
Millicandela Rating 2000 ~ 3000mcd
Wavelength - Peak -
Viewing Angle 35°
Termination Style Wire Leads - 7.3" (185.42mm)
Ingress Protection IP50
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 35
Other Names 458-1979