JPY | USD

Price & Procurement
4,327 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 267.00000 ¥267
10 221.20000 ¥2,212
25 204.40000 ¥5,110
50 192.08000 ¥9,604
100 180.26000 ¥18,026

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 458-1095-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,200 - Immediate
  • Unit Price: ¥154.57500
  • Digi-Reel®  : 458-1095-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,327 - Immediate
  • Unit Price: Digi-Reel®

AST1440MATRQ

Datasheet
Digi-Key Part Number 458-1095-1-ND
Copy  
Manufacturer

Mallory Sonalert Products Inc.

Copy  
Manufacturer Part Number AST1440MATRQ
Copy  
Description AUDIO PIEZO TRANSDUCER 1-20V SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 5V 2mA 4kHz 75dB @ 5V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets AST1440MATRQ
Environmental Information Mallory RoHS3 Cert
Sound File 4000 Hz Continuous
PCN Design/Specification AST1440MAYY 24/Jul/2017
HTML Datasheet AST1440MATRQ
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series AST
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 1 ~ 20V
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 75dB @ 5V, 10cm
Current - Supply 2mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.555" L x 0.555" W (14.10mm x 14.10mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

458-KIT

BUZZER KIT SMD

Mallory Sonalert Products Inc.

¥8,476.00000 Details
You May Also Be Interested In

CMT-1203-SMT-TR

AUDIO PIEZO TRANSDUCER 25V SMD

CUI Devices

¥210.00000 Details

AST1109MLTRQ

AUDIO PIEZO TRANSDUCER 1-20V SMD

Mallory Sonalert Products Inc.

¥285.00000 Details
Additional Resources
Standard Package 1
Other Names 458-1095-1