AST1341MCTRQ Buzzers Transducer, Externally Driven Piezo 5V 8mA 4.1kHz 90dB @ 5V, 10cm Surface Mount Solder Pads
Price & Procurement
5,108 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
10 205.30000 ¥2,053
25 189.72000 ¥4,743
50 178.42000 ¥8,921
100 167.51000 ¥16,751
500 143.79200 ¥71,896

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 458-AST1341MCTRQTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥140.42500
  • Digi-Reel®  : 458-AST1341MCTRQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,108 - Immediate
  • Unit Price: Digi-Reel®
  • Strip  : 458-AST1341MCQ-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥147.45900

AST1341MCTRQ

Datasheet
Digi-Key Part Number 458-AST1341MCTRQCT-ND
Copy  
Manufacturer

Mallory Sonalert Products Inc.

Copy  
Manufacturer Part Number AST1341MCTRQ
Copy  
Description BUZZER PIEZO 5V 13X13MM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 5V 8mA 4.1kHz 90dB @ 5V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series AST
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 1 ~ 25V
Frequency 4.1kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 90dB @ 5V, 10cm
Current - Supply 8mA
Port Location Side
Operating Temperature -40°C ~ 85°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PKLCS1212E4001-R1

BUZZER PIEZO 1.5V 12X12MM SMD

Murata Electronics

¥139.00000 Details

SMT-1640-S-4-R

BUZZER PIEZO 5V 16X16MM SMD

PUI Audio, Inc.

¥171.00000 Details

SMT-1341-T-HT-R

BUZZER PIEZO 5V 13X13MM SMD

PUI Audio, Inc.

¥154.00000 Details

CMT-8504-100-SMT-TR

BUZZER MAGNETIC 5V 8.5X8.5MM SMD

CUI Devices

¥185.00000 Details

AST1640MACTRQ

BUZZER PIEZO 3V 16X16MM SMD

Mallory Sonalert Products Inc.

¥246.00000 Details

CPT-2016-75-SMT-TR

BUZZER PIEZO 3V 16X16MM SMD

CUI Devices

¥172.00000 Details
Additional Resources
Standard Package 1
Other Names 458-AST1341MCTRQCT