Price & Procurement
3,026 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
10 205.30000 ¥2,053
25 189.72000 ¥4,743
50 178.42000 ¥8,921
100 167.51000 ¥16,751
500 143.79200 ¥71,896

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 458-AST0940MCTRQTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥140.42500
  • Cut Tape (CT)  : 458-AST0940MCTRQCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,026 - Immediate
  • Unit Price: ¥247.00000
  • Strip  : 458-AST0940MCQ-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥147.45900

AST0940MCTRQ

Datasheet
Digi-Key Part Number 458-AST0940MCTRQDKR-ND
Copy  
Manufacturer

Mallory Sonalert Products Inc.

Copy  
Manufacturer Part Number AST0940MCTRQ
Copy  
Description BUZZER PIEZO 3V 9X9MM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 3V 5mA 4kHz 78dB @ 12V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series AST
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 1 ~ 25V
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 78dB @ 12V, 10cm
Current - Supply 5mA
Port Location Side
Operating Temperature -40°C ~ 85°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PB 9.9 - 3 V

BUZZER PIEZO 3V 9X9MM SMD

Visaton GmbH & Co. KG

¥193.00000 Details

PKMCS0909E4000-R1

BUZZER PIEZO 1.5V 9X9MM SMD

Murata Electronics

¥113.00000 Details

10042867-50MB10ELF

CONN FPC BOTTOM 50POS 0.50MM R/A

Amphenol ICC (FCI)

¥170.00000 Details

CPT-9019S-SMT-TR

BUZZER PIEZO 3V 9X9MM SMD

CUI Devices

¥188.00000 Details

TP094003-1

BUZZER PIEZO 3V 9X9MM SMD

DB Unlimited

¥167.00000 Details

PT-2736FWQ

BUZZER PIEZO 12V 30MM FLANGE

Mallory Sonalert Products Inc.

¥337.00000 Details
Additional Resources
Standard Package 1
Other Names 458-AST0940MCTRQDKR