JPY | USD

AST0760MCTRQ Buzzers Transducer, Externally Driven Piezo 3V 6mA 6kHz 74dB @ 12V, 10cm Surface Mount Solder Pads
Price & Procurement
3,844 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 273.00000 ¥273.00
10 226.10000 ¥2,261.00
25 208.76000 ¥5,219.00
50 196.20000 ¥9,810.00
100 184.14000 ¥18,414.00
500 157.89600 ¥78,948.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 458-AST0760MCTRQTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥157.29300
  • Digi-Reel®  : 458-AST0760MCTRQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,844 - Immediate
  • Unit Price: Digi-Reel®
  • Strip  : 458-AST0760MCQ-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥165.17500

AST0760MCTRQ

Datasheet
Digi-Key Part Number 458-AST0760MCTRQCT-ND
Copy  
Manufacturer

Mallory Sonalert Products Inc.

Copy  
Manufacturer Part Number AST0760MCTRQ
Copy  
Description SMT TRANSDUCER, 1.-25VAC,74DB,60
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 3V 6mA 6kHz 74dB @ 12V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets AST0760MCTRQ Drawing
Sound File 6000 Hz Continuous
Product Attributes
Type Description Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series AST
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 1 ~ 25V
Frequency 6kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 74dB @ 12V, 10cm
Current - Supply 6mA
Port Location Side
Operating Temperature -40°C ~ 85°C
Approval Agency -
Ratings -
Ingress Protection -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TP094003-1

PIEZO TRANSDUCER

DB Unlimited

¥168.00000 Details

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

¥113.00000 Details

AST0940MCTRQ

SMT TRANSDUCER,1-25VAC,78DB,4000

Mallory Sonalert Products Inc.

¥248.00000 Details

PB 9.9 - 3 V

BUZZER

Visaton GmbH & Co. KG

¥190.00000 Details

0965-0-15-20-80-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

¥57.00000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 458-AST0760MCTRQCT