JPY | USD

MX25V8035FM1Q FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-SOP
Price & Procurement
4,497 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 105.00000 ¥105
10 95.70000 ¥957
25 94.52000 ¥2,363
50 93.96000 ¥4,698
100 84.01000 ¥8,401
250 83.29600 ¥20,824
500 82.06400 ¥41,032
1,000 79.12800 ¥79,128

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1092-1215-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥76.90280
  • Digi-Reel®  : 1092-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,497 - Immediate
  • Unit Price: Digi-Reel®

MX25V8035FM1Q

Datasheet
Digi-Key Part Number 1092-1215-1-ND
Copy  
Manufacturer

Macronix

Copy  
Manufacturer Part Number MX25V8035FM1Q
Copy  
Description IC FLASH 8MBIT SPI 104MHZ 8SOP
Copy  
Detailed Description

FLASH - NOR Memory IC 8Mb (1M x 8) SPI 104MHz 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets MX25V8035F
Part Selection Guide
HTML Datasheet Part Selection Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Macronix
Series MXSMIO™
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 8Mb (1M x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 100µs, 4ms
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number MX25V8035
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ECS-.327-12.5-12QS-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥175.00000 Details

CMDA19AY7D1S

LED GREEN DIFFUSED 0603 SMD

Visual Communications Company - VCC

¥82.00000 Details

MX25R8035FM1IH1

IC FLASH 8MBIT SPI/QUAD I/O 8SOP

Macronix

¥62.00000 Details

MIC94043YFL-TR

IC PWR SWITCH P-CHAN 1:1 4MLF

Microchip Technology

¥101.00000 Details

ABS25-32.768KHZ-6-1-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

¥130.00000 Details

3422.0015.11

FUSE BRD MNT 3.5A 63VAC/VDC SMD

Schurter Inc.

¥335.00000 Details
Additional Resources
Standard Package 1
Other Names 1092-1215-1