Photo Not Available
MMI303 50nH Unshielded Thin Film Inductor 250mA Nonstandard
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
800 665.78250 ¥532,626

Submit a request for quotation on quantities greater than those displayed.

MMI303

Datasheet
Digi-Key Part Number 1700-1028-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MMI303
Copy  
Description FIXED IND 50NH 250MA SMD
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

50nH Unshielded Thin Film Inductor 250mA Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets MMI 300 Series
Environmental Information MACOM Tech Solutions RoHS3 Cert
MACOM Tech Solutions REACH Cert
HTML Datasheet MMI 300 Series
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series 300
Packaging Tray 
Part Status Active
Type Thin Film
Material - Core -
Inductance 50nH
Tolerance -
Current Rating (Amps) 250mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant 4.2GHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 1GHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max) 0.012" (0.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1700-1028