Photo Not Available
MMI301 15nH Unshielded Thin Film Inductor 250mA Nonstandard
Non-Stock

MMI301

Datasheet
Digi-Key Part Number 1700-1026-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MMI301
Copy  
Description FIXED IND 15NH 250MA SMD
Copy  
Detailed Description

15nH Unshielded Thin Film Inductor 250mA Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets MMI 300 Series
Environmental Information MACOM Tech Solutions RoHS3 Cert
MACOM Tech Solutions REACH Cert
HTML Datasheet MMI 300 Series
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series 300
Packaging Tray 
Part Status Active
Type Thin Film
Material - Core -
Inductance 15nH
Tolerance -
Current Rating (Amps) 250mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant 6.4GHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 1.5GHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.040" L x 0.040" W (1.02mm x 1.02mm)
Height - Seated (Max) 0.012" (0.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1700-1026