MAVR-045440-0287FT Varactors 1 Pair Common Cathode 30V Surface Mount SOT-23
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 10,782
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 260.00000 ¥260
10 233.50000 ¥2,335
25 220.28000 ¥5,507
100 187.67000 ¥18,767
250 176.21200 ¥44,053
500 154.18600 ¥77,093
1,000 132.16000 ¥132,160

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-MAVR-045440-0287FTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥132.15967
  • Cut Tape (CT)  : 1465-MAVR-045440-0287FTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    10,782 - Factory Stock 
  • Unit Price: ¥260.00000

MAVR-045440-0287FT

Digi-Key Part Number 1465-MAVR-045440-0287FTDKR-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MAVR-045440-0287FT
Copy  
Description LEAD FREE VARACTOR,PLASTIC,SOT-2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varactors 1 Pair Common Cathode 30V Surface Mount SOT-23

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance @ Vr, F 11pF @ 4V, 1MHz
Capacitance Ratio 4.5
Capacitance Ratio Condition C0/C30
Voltage - Peak Reverse (Max) 30V
Diode Type 1 Pair Common Cathode
Q @ Vr, F 1300 @ 4V, 1MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number MAVR-045440
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-MAVR-045440-0287FTDKR