JPY | USD

MAVR-045440-0287FT Varactors 1 Pair Common Cathode 30V Surface Mount SOT-23
Price & Procurement
3,000 In Stock
Can ship immediately Factory Stock : 10,782
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 262.00000 ¥262
10 235.30000 ¥2,353
25 222.00000 ¥5,550
100 189.12000 ¥18,912
250 177.57600 ¥44,394
500 155.38000 ¥77,690
1,000 133.18300 ¥133,183

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-MAVR-045440-0287FTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ¥133.18300

MAVR-045440-0287FT

Digi-Key Part Number 1465-MAVR-045440-0287FTCT-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MAVR-045440-0287FT
Copy  
Description LEAD FREE VARACTOR,PLASTIC,SOT-2
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Varactors 1 Pair Common Cathode 30V Surface Mount SOT-23

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance @ Vr, F 11pF @ 4V, 1MHz
Capacitance Ratio 4.5
Capacitance Ratio Condition C0/C30
Voltage - Peak Reverse (Max) 30V
Diode Type 1 Pair Common Cathode
Q @ Vr, F 1300 @ 4V, 1MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number MAVR-045440
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-MAVR-045440-0287FTCT