JPY | USD

MASWSS0130TR-3000 RF Switch IC 802.11b/g DPDT 3GHz 50Ohm 12-PQFN (3x3)
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 343.00000 ¥343
10 308.10000 ¥3,081
25 291.28000 ¥7,282
100 252.45000 ¥25,245
250 239.50400 ¥59,876
500 214.90200 ¥107,451
1,000 194.18900 ¥194,189

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1375-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥194.18900
  • Digi-Reel®  : 1465-1375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

MASWSS0130TR-3000

Datasheet
Digi-Key Part Number 1465-1375-1-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MASWSS0130TR-3000
Copy  
Description IC RF SWITCH DPDT 3GHZ 12QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC 802.11b/g DPDT 3GHz 50Ohm 12-PQFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets MASWSS0130
Environmental Information RoHS Certificate
PCN Assembly/Origin Assembly Site Addition 16/Jan/2015
HTML Datasheet MASWSS0130
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type 802.11b/g
Topology Reflective
Circuit DPDT
Frequency Range 500MHz ~ 3GHz
Isolation 25dB
Insertion Loss 0.6dB
Test Frequency 2.4GHz
P1dB 34dBm
IIP3 -
Features -
Impedance 50Ohm
Voltage - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-PQFN (3x3)
Base Part Number MASWSS0130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MASWSS0130SMB

EVAL BOARD FOR MASWSS0130TR-3000

MACOM Technology Solutions

¥34,989.00000 Details
You May Also Be Interested In

SKY13411-374LF

IC RF SWITCH DPDT 6GHZ 6MLPD

Skyworks Solutions Inc.

¥104.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1375-1