JPY | USD

MAPD-011002 RF Power Divider 5MHz ~ 1.6GHz Isolation (Min) 30dB, 2.3° Imbalance (Max) 6-SMD, No Lead
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 399.00000 ¥399
10 355.70000 ¥3,557
25 320.12000 ¥8,003
100 291.69000 ¥29,169
250 263.23200 ¥65,808
500 236.20000 ¥118,100
1,000 213.43300 ¥213,433

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-MAPD-011002TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥213.43300
  • Digi-Reel®  : 1465-MAPD-011002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

MAPD-011002

Datasheet
Digi-Key Part Number 1465-MAPD-011002CT-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MAPD-011002
Copy  
Description 2 WAY POWER DIVIDER
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Power Divider 5MHz ~ 1.6GHz Isolation (Min) 30dB, 2.3° Imbalance (Max) 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets MAPD-011002
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Insertion Loss 2dB
Frequency 5MHz ~ 1.6GHz
Specifications Isolation (Min) 30dB, 2.3° Imbalance (Max)
Size / Dimension 0.171" L x 0.166" W x 0.116" H (4.35mm x 4.21mm x 2.95mm)
Package / Case 6-SMD, No Lead
 
You May Also Be Interested In

MAPD-011050

2 WAY 0 DEGREE POWER DIVIDER

MACOM Technology Solutions

¥399.00000 Details

MAPD-010638-C2WSOT

POWER DIVIDER, 2 WAY

MACOM Technology Solutions

¥358.00000 Details

MAPD-011032

POWER DIVIDER, 2 WAY

MACOM Technology Solutions

¥359.00000 Details

PS2012GT2-R50-T1

RF POWER DIVIDER 0HZ-20GHZ 0805

Susumu

¥392.00000 Details

MAPD-011039

2 WAY POWER DIVIDER

MACOM Technology Solutions

¥399.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-MAPD-011002CT