MADP-011034-10720T RF Diode PIN - Single 150V 500mA 6W
Price & Procurement
1,439 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 875.00000 ¥875
10 790.10000 ¥7,901
25 753.36000 ¥18,834
100 654.13000 ¥65,413
250 624.73600 ¥156,184
500 569.61200 ¥284,806

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MADP-011034-10720T

Digi-Key Part Number 1465-MADP-011034-10720TCT-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MADP-011034-10720T
Copy  
Description DIODE,PIN,1072
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diode PIN - Single 150V 500mA 6W

Copy  
Customer Reference
Documents & Media
Environmental Information MACOM Tech Solutions RoHS3 Cert
MACOM Tech Solutions REACH Cert
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 150V
Current - Max 500mA
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Resistance @ If, F 500mOhm @ 10mA, 100MHz
Power Dissipation (Max) 6W
Operating Temperature -65°C ~ 150°C
Package / Case 2-SMD
Supplier Device Package -
Base Part Number MADP-011034
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-MADP-011034-10720TCT