JPY | USD

MACP-011062 RF Directional Coupler
Price & Procurement
1,800 In Stock
Can ship immediately Factory Stock : 2,700
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
10 355.20000 ¥3,552
25 319.64000 ¥7,991
100 291.23000 ¥29,123
250 262.81600 ¥65,704

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1841-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
    2,700 - Factory Stock 
  • Unit Price: ¥213.09222
  • Digi-Reel®  : 1465-1841-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
    2,700 - Factory Stock 
  • Unit Price: Digi-Reel®

MACP-011062

Datasheet
Digi-Key Part Number 1465-1841-1-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MACP-011062
Copy  
Description 12DB COUPLER 5 - 1225 MHZ
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Directional Coupler

Copy  
Customer Reference
Documents & Media
Datasheets MACP-011062
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Coupler Type -
Frequency -
Coupling Factor -
Applications -
Insertion Loss -
Power - Max -
Isolation -
Return Loss -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1841-1