JPY | USD

MACP-011047 RF Directional Coupler General Purpose 5MHz ~ 300MHz 14dB 500mW 6-SMD Module
Price & Procurement
1,720 In Stock
Can ship immediately Factory Stock : 16,170
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 365.00000 ¥365
10 325.60000 ¥3,256
25 293.04000 ¥7,326
100 266.96000 ¥26,696
250 240.91200 ¥60,228

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1837-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
    15,300 - Factory Stock 
  • Unit Price: ¥195.33444
  • Digi-Reel®  : 1465-1837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,720 - Immediate
    16,170 - Factory Stock 
  • Unit Price: Digi-Reel®

MACP-011047

Datasheet
Digi-Key Part Number 1465-1837-1-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MACP-011047
Copy  
Description 14DB COUPLER 5 - 300 MHZ
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Directional Coupler General Purpose 5MHz ~ 300MHz 14dB 500mW 6-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets MACP-011047
Environmental Information RoHS Certificate
HTML Datasheet MACP-011047
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Coupler Type Standard
Frequency 5MHz ~ 300MHz
Coupling Factor 14dB
Applications General Purpose
Insertion Loss -
Power - Max 500mW
Isolation 30dB
Return Loss 30dB
Package / Case 6-SMD Module
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MACP-009011-C80370

RF DIR COUPLER 5MHZ-1.2GHZ 6SMD

MACOM Technology Solutions

¥481.00000 Details

MACP-010414-CA0370

RF DIR COUPLER 5MHZ-1.2GHZ 6SMD

MACOM Technology Solutions

¥249.00000 Details

C3027NLT

RF DIR COUPLER 5MHZ-900MHZ 6SMD

Pulse Electronics Network

¥491.00000 Details

MACP-008311-CE0370

COUPLER, 14 DB, 5-1000MHZ

MACOM Technology Solutions

¥363.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1837-1