JPY | USD

MABA-011015 RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 5-SMD Module
Price & Procurement
2,000 In Stock
Can ship immediately Factory Stock : 1,668
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351.00
10 280.50000 ¥2,805.00
25 227.88000 ¥5,697.00
50 222.06000 ¥11,103.00
100 216.21000 ¥21,621.00
250 210.37200 ¥52,593.00
500 208.61800 ¥104,309.00
1,000 184.65900 ¥184,659.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-1479-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥184.65850
  • Cut Tape (CT)  : 1465-1479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    1,668 - Factory Stock 
  • Unit Price: ¥351.00000

MABA-011015

Datasheet
Digi-Key Part Number 1465-1479-6-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MABA-011015
Copy  
Description BALUN 45MHZ-1.2GHZ 50/75 5SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 5-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets MABA-011015
Environmental Information RoHS Certificate
Featured Product MACOM - DOCSIS 3.1 Compliant CATV Amplifiers and Passive Components
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency Range 45MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced 50 / 75Ohm
Phase Difference
Insertion Loss (Max) 0.9dB
Return Loss (Min) 20dB
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1465-1479-6