JPY | USD

MABA-011013 RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module
Price & Procurement
1,082 In Stock
Can ship immediately Factory Stock : 5,517
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 351.00000 ¥351.00
10 280.50000 ¥2,805.00
25 227.88000 ¥5,697.00
50 222.06000 ¥11,103.00
100 216.21000 ¥21,621.00
250 210.37200 ¥52,593.00
500 208.61800 ¥104,309.00
1,000 184.65900 ¥184,659.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-1477-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: ¥184.65850
  • Digi-Reel®  : 1465-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,082 - Immediate
    5,517 - Factory Stock 
  • Unit Price: Digi-Reel®

MABA-011013

Datasheet
Digi-Key Part Number 1465-1477-1-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MABA-011013
Copy  
Description BALUN 45MHZ-1.2GHZ 50/75 4SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 4-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets MABA-011013
Environmental Information RoHS Certificate
Featured Product MACOM - DOCSIS 3.1 Compliant CATV Amplifiers and Passive Components
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 45MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced 50 / 75Ohm
Phase Difference
Insertion Loss (Max) 0.9dB
Return Loss (Min) 20dB
Package / Case 4-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MABA-011014

BALUN 45MHZ-1.2GHZ 50/75 4SMD

MACOM Technology Solutions

¥351.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1477-1