JPY | USD

MABA-010655-CF1A40 RF Balun 1MHz ~ 100MHz 1:1 6-SMD Module
Price & Procurement
2,680 In Stock
Can ship immediately Factory Stock : 54,900
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346
10 277.10000 ¥2,771
25 225.16000 ¥5,629
50 219.38000 ¥10,969
100 213.61000 ¥21,361
250 207.83600 ¥51,959

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1465-MABA-010655-CF1A40TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
    54,900 - Factory Stock 
  • Unit Price: ¥206.10333

MABA-010655-CF1A40

Datasheet
Digi-Key Part Number 1465-MABA-010655-CF1A40CT-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MABA-010655-CF1A40
Copy  
Description TRANSFORMER 1:1
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

RF Balun 1MHz ~ 100MHz 1:1 6-SMD Module

Copy  
Customer Reference
Documents & Media
Datasheets MABA-010655-CF1A40
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 1MHz ~ 100MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) -0.2dB
Return Loss (Min) -30dB
Package / Case 6-SMD Module
Mounting Type Surface Mount
Base Part Number MABA-010655
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
You May Also Be Interested In

MABAES0060

BALUN 300KHZ-200MHZ 1:1 6SMD

MACOM Technology Solutions

¥346.00000 Details

MABA-007159-000000

BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT

MACOM Technology Solutions

¥346.00000 Details

MABA-010321-CT1A42

TRANSFORMER 1:1 TXLINE

MACOM Technology Solutions

¥346.00000 Details

TP-101-PIN

BALUN 500KHZ-1.5GHZ 50/50 6FLTPK

MACOM Technology Solutions

¥15,220.00000 Details

ETC1-1-13TR

BALUN 4.5MHZ-3GHZ 1:1 5SMD

MACOM Technology Solutions

¥346.00000 Details

MABACT0071

TRANSFORMER, 1:1 FLUX COUPLED, 3

MACOM Technology Solutions

¥346.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-MABA-010655-CF1A40CT