MAAVSS0006TR-3000 RF Attenuators 25dB 0Hz ~ 2.5GHz 50 Ohms SC-74A, SOT-753
Price & Procurement
583 In Stock
Can ship immediately Factory Stock : 12,804
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 358.00000 ¥358
10 320.10000 ¥3,201
25 288.08000 ¥7,202
100 262.50000 ¥26,250
250 236.88800 ¥59,222
500 212.56000 ¥106,280
1,000 192.07200 ¥192,072

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-1300-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock 
  • Unit Price: ¥192.07200
  • Cut Tape (CT)  : 1465-1300-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 583 - Immediate
    12,804 - Factory Stock 
  • Unit Price: ¥358.00000

MAAVSS0006TR-3000

Datasheet
Digi-Key Part Number 1465-1300-6-ND
Copy  
Manufacturer

MACOM Technology Solutions

Copy  
Manufacturer Part Number MAAVSS0006TR-3000
Copy  
Description RF ATTENUATOR 25DB 50OHM SC74A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Attenuators 25dB 0Hz ~ 2.5GHz 50 Ohms SC-74A, SOT-753

Copy  
Customer Reference
Documents & Media
Datasheets MAAVSS0006
Environmental Information MACOM Tech Solutions RoHS3 Cert
MACOM Tech Solutions REACH Cert
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
Attenuation Value 25dB
Frequency Range 0Hz ~ 2.5GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case SC-74A, SOT-753
Base Part Number MAAVSS0006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAAVSS0006SMB

EVAL BOARD FOR MAAVSS0006TR-3000

MACOM Technology Solutions

¥35,243.00000 Details
You May Also Be Interested In

MAADSS0008TR-3000

RF ATTENUATOR 15DB 50OHM SC74A

MACOM Technology Solutions

¥169.00000 Details

BLM15GG471SN1D

FERRITE BEAD 470 OHM 0402 1LN

Murata Electronics

¥58.00000 Details

AA116-72LF

RF ATTENUATOR 15DB 50OHM SC74A

Skyworks Solutions Inc.

¥361.00000 Details

PD2328J5050S2HF

RF POWER DVDR 2.3GHZ-2.8GHZ 0805

Anaren

¥116.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1300-6