JPY | USD
Favorite

CMM0511-QT-0G0T RF Amplifier IC General Purpose 5GHz ~ 14GHz 16-QFN (3x3)
Price & Procurement
378 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 2,296.00000 ¥2,296
10 2,077.40000 ¥20,774
25 1,913.40000 ¥47,835
100 1,749.37000 ¥174,937
250 1,640.04000 ¥410,010

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1465-1213-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥1,458.50000
  • Cut Tape (CT)  : 1465-1213-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 378 - Immediate
  • Unit Price: ¥2,296.00000

CMM0511-QT-0G0T

Datasheet
Digi-Key Part Number 1465-1213-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMM0511-QT-0G0T
Copy  
Description IC RF AMP GP 5GHZ-14GHZ 16QFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

RF Amplifier IC General Purpose 5GHz ~ 14GHz 16-QFN (3x3)

Copy  
Documents & Media
Datasheets CMM0511-QT
Environmental Information RoHS Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer M/A-Com Technology Solutions
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 5GHz ~ 14GHz
P1dB 11dBm
Gain 20dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 5V ~ 7V
Current - Supply 90mA
Test Frequency -
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PB-CMM0511-QT-0000

EVAL BOARD FOR CMM0511-QT-0G0T

M/A-Com Technology Solutions

¥70,470.00000 Details
You May Also Be Interested In

MAAM-011101-TR1000

IC RF AMP GP 4GHZ-20GHZ 6DFN

M/A-Com Technology Solutions

¥1,127.00000 Details
Additional Resources
Standard Package 1
Other Names 1465-1213-6