JPY | USD

WAL026445 Lamp, Magnifier 5 Diopter (2.25x), 6.75" L x 4.50" W (171.45mm x 114.30mm) LED, 12W
Price & Procurement
0 In Stock

WAL026445

Datasheet
Digi-Key Part Number WAL026445-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WAL026445
Copy  
Description LAMP MAGNIFIER 2.25X LED 12W
Copy  
Detailed Description

Lamp, Magnifier 5 Diopter (2.25x), 6.75" L x 4.50" W (171.45mm x 114.30mm) LED, 12W

Copy  
Documents & Media
Datasheets WAL026445 Datasheet
Magnifier Brochure
Product Attributes
Type Description Select All
Categories
Manufacturer Luxo
Series WaveLED-UV
Part Status Discontinued at Digi-Key
Lamp/Magnifier Type Lamp, Magnifier
Voltage 240V
Lens Style/Size 5 Diopter (2.25x), 6.75" L x 4.50" W (171.45mm x 114.30mm)
Bulb LED, 12W
Arm 45.00" (1143.0mm)
Color White
Mounting Type Edge Clamp
Cord Length 5' (1.52m)
Weight 3.6 lbs (1.6 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1