JPY | USD

Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 307.00000 ¥307.00
10 275.20000 ¥2,752.00
25 259.68000 ¥6,492.00
100 221.23000 ¥22,123.00
250 207.72800 ¥51,932.00
500 181.76000 ¥90,880.00
1,000 150.60200 ¥150,602.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

IS32FL3209-ZLA3-TR

Digi-Key Part Number 2521-IS32FL3209-ZLA3-TRDKR-ND
Copy  
Manufacturer

Lumissil Microsystems

Copy  
Manufacturer Part Number IS32FL3209-ZLA3-TR
Copy  
Description 18 CHANNEL LED DRIVER, 76MA/CH,
Copy  
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

LED Driver IC 18 Output Linear Constant Current PWM Dimming 78mA 28-eTSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Linear
Topology Constant Current
Internal Switch(s) No
Number of Outputs 18
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 78mA
Frequency -
Dimming PWM
Applications Automotive
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-eTSSOP
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 2521-IS32FL3209-ZLA3-TRDKR